• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 257-853/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)

1/3
Product type
Spring-loaded terminal
CS
7.50 mm
7.62 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.70 / piece)
€ 280.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular Ex e II PCB terminal block

  • Content 400 pc(s)

Technical specifications

  • GDS-EINZELKLEMME LICHTGRAU M.DRÜCKER
Type

257-853/999-950

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

7.62 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

257

Min. stripping length

8 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value
Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Light grey

Wire protection

Yes

Manufacturer part #

257-853/999-950

Industrial packaging

Yes

Content

400 pc(s)

Nominal voltage

275 V

Width

24.20 mm

Height

14.20 mm

Length

10.30 mm

Documents & Downloads

Datasheet

Datasheet 531792 WAGO 257-853/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)

Description

Rollable platform conductor with telescopic height adjustment - made of high-strength, corrosion resistant special aluminum profiles. Levels and podium:-profiled and anti-skid. Holms: - Torsion-resistant square tube - Replaceable head shoes made of plastic. Facilities: - With both-sided hand-run with railing and knee strip - Easy height adjustment after the Push ladder principle - Traverse with 2 castors Ø 125 mm - also in the attached condition without any problem can be shifted-with movable arms.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.