1/3
257-843/999-950
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
1
1
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Light grey
Yes
257-843/999-950
Yes
500 pc(s)
176 V
24.20 mm
14.20 mm
7.80 mm
Datasheet 531761 WAGO 257-843/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 500 pc(s)
User & Safety Instructions 531761 WAGO 257-843/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 500 pc(s)
€ 419.98*
The necessary accessories are required to use the article as described.