1/3
257-854
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
1
1
1
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Blue
Yes
257-854
Yes
400 pc(s)
630 V
24.20 mm
14.20 mm
10.30 mm
Datasheet 531793 WAGO 257-854 Spring-loaded terminal 2.50 mm² Number of pins 1 Blue 400 pc(s)
User & Safety Instructions 531793 WAGO 257-854 Spring-loaded terminal 2.50 mm² Number of pins 1 Blue 400 pc(s)
€ 215.97*
The necessary accessories are required to use the article as described.