1/3
257-863
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
1
1
1
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Light grey
Yes
257-863
Yes
300 pc(s)
1000 V
24.20 mm
14.20 mm
12.80 mm
Datasheet 531811 WAGO 257-863 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 300 pc(s)
User & Safety Instructions 531811 WAGO 257-863 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 300 pc(s)
€ 176.97*
The necessary accessories are required to use the article as described.