• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 257-811 In-line enclosure Number of pins 1 Grey 400 pc(s)

Product type
In-line enclosure
CS
7.50 mm
7.62 mm
Number of pins
1
Type
257-811
Series
257
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 0.10 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DISTANZSTÜCK RM 7,5/7,62MM GRAU
Type

257-811

Product type

In-line enclosure

CS

7.50 mm

7.62 mm

Number of pins

1

Series

257

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

257-811

Industrial packaging

Yes

Content

400 pc(s)

Width

14.20 mm

Height

13.60 mm

Length

7.62 mm

Documents & Downloads

Datasheet

Datasheet 531747 WAGO 257-811 In-line enclosure Number of pins 1 Grey 400 pc(s)

User & Safety Instructions

User & Safety Instructions 531747 WAGO 257-811 In-line enclosure Number of pins 1 Grey 400 pc(s)

More interesting products

(*All information is plus legal VAT)