• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 257-400 Cover Blue 100 pc(s)

Product type
Cover
Type
257-400
Features
+ snap-in nib
Series
257
Min. stripping length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.08 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • END PLATE SNAP-ON TYPE BLUE
Type

257-400

Product type

Cover

Features

+ snap-in nib

Series

257

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Factory colour

Blue

Wire protection

Yes

Manufacturer part #

257-400

Industrial packaging

Yes

Content

100 pc(s)

Width

14.20 mm

Height

13.60 mm

Length

1.00 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 749173 WAGO 257-400 Cover Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 749173 WAGO 257-400 Cover Blue 100 pc(s)

More interesting products

(*All information is plus legal VAT)