1/2
2706-102/000-009
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
2
2
2706
11 mm
12 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
6.00 mm²
6.00 mm²
20
At an angle (to the PCB)
10
Cathode copper, tin plated
Light grey
Yes
10.284 g
2706-102/000-009
Yes
85 pc(s)
630 V
30.00 mm
26.00 mm
15.00 mm
yes
Datasheet 655793 WAGO 2706-102/000-009 Spring-loaded terminal 6.00 mm² Number of pins 2 Light grey 85 pc(s)
User & Safety Instructions 655793 WAGO 2706-102/000-009 Spring-loaded terminal 6.00 mm² Number of pins 2 Light grey 85 pc(s)
The necessary accessories are required to use the article as described.