1/2
2706-105
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
5
5
2706
11 mm
12 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
6.00 mm²
6.00 mm²
20
At an angle (to the PCB)
10
Cathode copper, tin plated
Grey
Yes
25.717 g
2706-105
Yes
30 pc(s)
630 V
37.50 mm
30.00 mm
26.00 mm
not relevant
Datasheet 655754 WAGO 2706-105 Spring-loaded terminal 6.00 mm² Number of pins 5 Grey 30 pc(s)
User & Safety Instructions 655754 WAGO 2706-105 Spring-loaded terminal 6.00 mm² Number of pins 5 Grey 30 pc(s)
The necessary accessories are required to use the article as described.