1/2
2706-105/000-015
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
5
5
2706
11 mm
12 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
6.00 mm²
6.00 mm²
20
At an angle (to the PCB)
10
Cathode copper, tin plated
Blue
Yes
25.717 g
2706-105/000-015
Yes
30 pc(s)
630 V
37.50 mm
30.00 mm
26.00 mm
not relevant
Datasheet 657558 WAGO 2706-105/000-015 Spring-loaded terminal 6.00 mm² Number of pins 5 Blue 30 pc(s)
User & Safety Instructions 657558 WAGO 2706-105/000-015 Spring-loaded terminal 6.00 mm² Number of pins 5 Blue 30 pc(s)
The necessary accessories are required to use the article as described.