1/2
2706-111/000-004
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
11
11
2706
11 mm
12 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
6.00 mm²
6.00 mm²
20
At an angle (to the PCB)
10
Cathode copper, tin plated
Black
Yes
56.605 g
2706-111/000-004
Yes
15 pc(s)
630 V
82.50 mm
30.00 mm
26.00 mm
not relevant
Datasheet 657549 WAGO 2706-111/000-004 Spring-loaded terminal 6.00 mm² Number of pins 11 Black 15 pc(s)
User & Safety Instructions 657549 WAGO 2706-111/000-004 Spring-loaded terminal 6.00 mm² Number of pins 11 Black 15 pc(s)
The necessary accessories are required to use the article as described.