• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2706-112/000-004 Spring-loaded terminal 6.00 mm² Number of pins 12 Black 10 pc(s)

1/2
Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
12
Number of pins
12
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 10 pc(s)

Technical specifications

Type

2706-112/000-004

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

2706

Min. stripping length

11 mm

Stripping length (max.)

12 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Factory colour

Black

Wire protection

Yes

Weight

61.755 g

Manufacturer part #

2706-112/000-004

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

630 V

Width

90.00 mm

Height

30.00 mm

Length

26.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 657542 WAGO 2706-112/000-004 Spring-loaded terminal 6.00 mm² Number of pins 12 Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 657542 WAGO 2706-112/000-004 Spring-loaded terminal 6.00 mm² Number of pins 12 Black 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.