1/2
2706-112
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
12
12
2706
11 mm
12 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
6.00 mm²
6.00 mm²
20
At an angle (to the PCB)
10
Cathode copper, tin plated
Grey
Yes
61.76 g
2706-112
Yes
10 pc(s)
630 V
90.00 mm
30.00 mm
26.00 mm
not relevant
Datasheet 655708 WAGO 2706-112 Spring-loaded terminal 6.00 mm² Number of pins 12 Grey 10 pc(s)
User & Safety Instructions 655708 WAGO 2706-112 Spring-loaded terminal 6.00 mm² Number of pins 12 Grey 10 pc(s)
The necessary accessories are required to use the article as described.