• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-801/281-421 Grey 100 pc(s)

1/2
Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Manufacturer part #
280-801/281-421
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.79 / piece)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode module

  • 280-801/281-421
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Manufacturer part #

280-801/281-421

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

250 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Series

280

Width

5 mm

Series

280

Type

280-801/281-421

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536140 WAGO 280-801/281-421 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 536140 WAGO 280-801/281-421 Grey 100 pc(s)

Description

With free-wheeling diode 1N4007, red LED, 5 mm wide, DC 48 V, gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)