• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-194 Continuity 25 mm Pull spring Configuration: N Blue 1 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor-through term

  • For large cross-sections

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

95 mm²

AWG (min.)

4

AWG max.

4

Clamp width

25 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

232 A

Nominal current - rounded value

232 A

Nominal voltage

1000 V

Min. stripping length

35 mm

Stripping length (max.)

36 mm

Manufacturer part #

285-194

Content

1 pc(s)

Type

285-194

Dim

(L x W x H) 101 x 25 x 107 mm

Width

25 mm

Height

107 mm

Length

101 mm

Weight

1376.00

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

Nominal current (details)

232 A

Cross section

25 - 95 mm²

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 730601 WAGO 285-194 Continuity 25 mm Pull spring Configuration: N Blue 1 pc(s) Piece

Datasheet 730601 WAGO 285-194 Continuity 25 mm Pull spring Configuration: N Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 730601 WAGO 285-194 Continuity 25 mm Pull spring Configuration: N Blue 1 pc(s) Piece

Description

The possibility to lock this clamp in the Open-Position simplifies the wiring of bigger cross-section.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)