• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-199 Multicolour 1 pc(s)

1/2
Factory colour
Multicolour
Connection
Clamp
Weight
1452 g
Manufacturer part #
285-199
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 175.00
-6 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • AC SET 95SQMM
Factory colour

Multicolour

Connection

Clamp

Weight

1452 g

Manufacturer part #

285-199

Content

1 pc(s)

Material

Polyamide

Nominal voltage

1000 V

Series

285

Number of pins

5

Height

101 mm

Length

107 mm

Series

285

Type

285-199

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (max.)

95 mm²

Cross section (flexible) (min.)

25 mm²

Cross section (inflexible) (min.)

25 mm²

DIN rail (top hat rail) 35 mm

Multi-coloured

125

TRUE

107 mm

101 mm

1000 V

5

105-105 °C

V0

FALSE

Spring clamp connection

Spring clamp connection

FALSE

25-95 mm²

25-95 mm²

25-95 mm²

25-95 mm²

Thermoplastic

232 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537169 WAGO 285-199 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537169 WAGO 285-199 Multicolour 1 pc(s)

Description

With high-current terminals 95 mm².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.79€ 169.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)