
1/3
Piece
Plug-in relay
286-567
230 V AC
1 maker
AgCdO
30 V DC
250 V AC
5 A
1250 VA
Jack connector
6 ms
6 ms
2 X 107 switching cycles
pluggable
18.2 g
Grey
10 mm
1 pc(s)
Datasheet 503468 WAGO 286-567 Plug-in relay 230 V AC 5 A 1 maker 1 pc(s) Piece
User & Safety Instructions 503468 WAGO 286-567 Plug-in relay 230 V AC 5 A 1 maker 1 pc(s) Piece
The necessary accessories are required to use the article as described.