• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-554 Interface module Content: 1 pc(s)

1/3
Image similar
Product type
Transfer module
Total no. of pins
50
Connection
Pull spring
Dim
(W x H x D) 94 x 34 x 85 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • JUNCTION MOD.SUB-D-FEM.CONN.50 POL.
Product type

Transfer module

Total no. of pins

50

Connection

Pull spring

Dim

(W x H x D) 94 x 34 x 85 mm

Content

1 pc(s)

Suitable for

Mating connector (Cut & Clip)

Number of pins

50

Width

94 mm

Height

34 mm

Series

CAGE CLAMP® Serie 236

Features

+ D-SUB receptacle

vertical orientation

Depth

85 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537256 WAGO 289-554 Interface module Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537256 WAGO 289-554 Interface module Content: 1 pc(s)

Description

With sub-mini D female header, 50-pin for mating plug with IDC connection, vertical plug-in direction.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)