• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 742-600 Cover Orange 300 pc(s)

Product type
Cover
Type
742-600
Series
742
Min. stripping length
8 mm
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 0.19 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • Content 300 pc(s)

Technical specifications

  • END PLATE ORANGE
Type

742-600

Product type

Cover

Series

742

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

742-600

Industrial packaging

Yes

Content

300 pc(s)

Width

34.70 mm

Height

23.20 mm

Length

1.50 mm

Documents & Downloads

Datasheet

Datasheet 545327 WAGO 742-600 Cover Orange 300 pc(s)

User & Safety Instructions

User & Safety Instructions 545327 WAGO 742-600 Cover Orange 300 pc(s)

More interesting products

(*All information is plus legal VAT)