• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-100 Terminal end plate Grey 100 pc(s)

Product type
Cover
Type
745-100
Series
745
Min. stripping length
8 mm
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 16.99
-24 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • Content 100 pc(s)

Technical specifications

  • END PLATE 1.5MM GREY
Type

745-100

Product type

Cover

Series

745

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

745-100

Industrial packaging

Yes

Content

100 pc(s)

Width

22.90 mm

Height

19.00 mm

Length

1.50 mm

Grey

1.5 mm

V0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 545341 WAGO 745-100 Terminal end plate Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 545341 WAGO 745-100 Terminal end plate Grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)