• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-474 PLC analogue input module 750-474 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • 2AI 4-20MA 16BIT
Product type

PLC analogue input module

Type

750-474

No. of analogue inputs

2

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

-40 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-474

Weight

55.5 g

Factory colour

Light grey

Mounting type

DIN rail

Inputs / outputs

Inputs: 2

Operating voltage

Via the system voltage/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 191830 WAGO 750-474 PLC analogue input module 750-474 1 pc(s)

User & Safety Instructions

User & Safety Instructions 191830 WAGO 750-474 PLC analogue input module 750-474 1 pc(s)

Description

4-20mA, single-ended light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 316.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)