• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-523 PLC digital output module 750-523 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • 1DO 230V AC 16A REL 1A POT.FREI.
Product type

PLC digital output module

Type

750-523

No. of outputs (max.)

1

Operating voltage

230 V AC

Height

64 mm

Length

100 mm

Width

24 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 24 x 64 mm

Manufacturer part #

750-523

Weight

105 g

No. of relay outputs (max.)

1

Factory colour

Light grey

Mounting type

DIN rail

12

100 mm

67.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Spring clamp connection

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 191945 WAGO 750-523 PLC digital output module 750-523 1 pc(s)

User & Safety Instructions

User & Safety Instructions 191945 WAGO 750-523 PLC digital output module 750-523 1 pc(s)

Description

Relay 1 a potential-free, AC 230V 16A, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)