• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-552/000-200 PLC analogue output module 750-552/000-200 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC analogue output module

Type

750-552/000-200

No. of analogue outputs

2

No. of outputs (max.)

2

Operating voltage

24 V

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-552/000-200

Connection

Spring-loaded connector

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1925225 WAGO 750-552/000-200 PLC analogue output module 750-552/000-200 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1925225 WAGO 750-552/000-200 PLC analogue output module 750-552/000-200 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 346.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)