• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-628 PLC supply module 750-628 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Color: light gray
  • Cross-section 0.08 - 2.5 mm²
  • AWG 28 - 14
  • CAGE CLAMP ® connection:
  • Stripping length: 8 - 9 mm
  • Internal power consumption: 150 mA
  • Installation type: TS 35
  • Operating temperature: 0 to + 55 °C
Product type

PLC supply module

Interfaces

RJ 45

Type

750-628

No. of inputs (max.)

1

No. of outputs (max.)

1

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-628

Weight

74.5 g

Connection

Spring-loaded heavy duty connector

Factory colour

Multicolour

Mounting type

DIN rail

Inputs / outputs

2 x RJ-45 socket (input + Output)

24

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

2

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Spring clamp connection

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 191996 WAGO 750-628 PLC supply module 750-628 1 pc(s)

User & Safety Instructions

User & Safety Instructions 191996 WAGO 750-628 PLC supply module 750-628 1 pc(s)

Description

Light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)