
Number
Total (€ 399.00 / piece)
€ 399.00
incl. VAT
14-day return policy included
Technical specifications
- Color: light gray
- Cross-section 0.08 - 2.5 mm²
- AWG 28 - 14
- CAGE CLAMP ® connection:
- Stripping length: 8 - 9 mm
- Data transfer rate up to 125 kHz (max. 1 MHz)
- Installation type: TS 35
- Operating temperature: 0 to + 55 °C
- Product type
PLC encoder card
- Interfaces
Geber SSI
Terminals
- Type
750-630/000-006
- No. of inputs (max.)
2
- No. of outputs (max.)
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-630/000-006
- Weight
46.5 g
- Connection
Spring-loaded connector
- Mounting type
DIN rail
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 192002 WAGO 750-630/000-006 PLC encoder card 750-630/000-006 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192002 WAGO 750-630/000-006 PLC encoder card 750-630/000-006 1 pc(s)
Description
24-bit/250kHz/gray, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 430.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































