• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-636/025-000 PLC DC drive controller 750-636/025-000 1 pc(s)

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC-DRIVE CONTROLLER 24V/5A /T
Product type

PLC DC drive controller

Interfaces

Terminals

Type

750-636/025-000

No. of outputs (max.)

1

Operating voltage

24 V DC

Height

70 mm

Length

100 mm

Width

51 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Dim

(L x W x H) 100 x 51 x 70 mm

Manufacturer part #

750-636/025-000

Weight

50 g

Connection

Spring-loaded heavy duty connector

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192021 WAGO 750-636/025-000 PLC DC drive controller 750-636/025-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192021 WAGO 750-636/025-000 PLC DC drive controller 750-636/025-000 1 pc(s)

Description

24V/5A, external light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)