• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-642 PLC supply module 750-642 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ENOCEAN/RF-RECEIVER
Product type

PLC supply module

Interfaces

SMA

Type

750-642

No. of inputs (max.)

1

No. of outputs (max.)

1

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-642

Weight

80 g

Factory colour

Light grey

Operating voltage

Via the system voltage DC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192032 WAGO 750-642 PLC supply module 750-642 1 pc(s)

Description

Light gray.

This text is machine translated.