• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO PLC antenna (magnetic base) 758-965 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Magnet base antenna GSM UMTS
Product type

PLC antenna (magnetic base)

Interfaces

SMA

Type

758-965

Length

2.5 m

Manufacturer part #

758-965

Weight

75 g

Connection

SMA

Mounting type

Magnet

Documents & Downloads

Datasheet

Datasheet 192306 WAGO PLC antenna (magnetic base) 758-965 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192306 WAGO PLC antenna (magnetic base) 758-965 1 pc(s)

Description

With 1 m connection cable and SMA-axial plug, GSM/UMTS 850 / 900 / 1800 / 1900 / 2100 MHz.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)