• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-872 PLC bus connector 750-872 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,209.00 / piece)
€ 1,209.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • CONTR. ETHERNET TELECONTROL24 V
Product type

PLC bus connector

Type

750-872

No. of inputs (max.)

64

No. of outputs (max.)

64

Operating voltage

24 V DC

Height

65 mm

Length

100 mm

Width

51 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 51 x 65 mm

Manufacturer part #

750-872

Transfer rate

10 / 100 MBit/s

Weight

184 g

Documents & Downloads

Datasheet

Datasheet 192106 WAGO 750-872 PLC bus connector 750-872 1 pc(s)

Description

32-bit CPU, multi-tasking, light gray.

This text is machine translated.