• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-921 PLC ethernet gateway 750-921 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • BLUETOOTH-ADAPTER
Product type

PLC ethernet gateway

Type

750-921

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Manufacturer part #

750-921

Weight

7 g

Factory colour

Black

15

50 mm

19 mm

2.4-2.484 MHz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192114 WAGO 750-921 PLC ethernet gateway 750-921 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192114 WAGO 750-921 PLC ethernet gateway 750-921 1 pc(s)

Description

Black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)