• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 761-9008 PLC storage battery 761-9008 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • AKKUMULATOR 12VDC 1,2AH BLEI-GEL
Product type

PLC storage battery

Type

761-9008

Operating voltage

12 V DC

Manufacturer part #

761-9008

Type

Accumulator

Weight

680 g

Documents & Downloads

Datasheet

Datasheet 192347 WAGO 761-9008 PLC storage battery 761-9008 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192347 WAGO 761-9008 PLC storage battery 761-9008 1 pc(s)

Description

DC 12 V, 1.2 Ah lead-gel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)