• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-421 PLC digital input module 753-421 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2DI 24V DC 3,0ms/Diagn./Acknol.
Product type

PLC digital input module

Type

753-421

No. of digital inputs (max.)

2

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

753-421

Weight

51 g

Factory colour

Light grey

Mounting type

DIN rail

Inputs / outputs

Inputs: 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192144 WAGO 753-421 PLC digital input module 753-421 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192144 WAGO 753-421 PLC digital input module 753-421 1 pc(s)

Description

24 V DC, 30 ms, positive switch, 2 to 3-conductor connection, diagnostics, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)