• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-428 PLC digital input module 753-428 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color: light gray
  • Cross-section 0.08 - 2.5 mm²
  • AWG 28 - 14
  • Stripping length: 9 - 10 mm
  • Power consumption: 5 mA
  • Installation type: TS 35
  • Protection class: IP20
  • Operating temperature: 0 to + 55 °C
Product type

PLC digital input module

Type

753-428

No. of digital inputs (max.)

4

Operating voltage

42 V DC

42 V AC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

753-428

Weight

50 g

Factory colour

Light grey

Mounting type

DIN rail

Inputs / outputs

Inputs: 4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192152 WAGO 753-428 PLC digital input module 753-428 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192152 WAGO 753-428 PLC digital input module 753-428 1 pc(s)

Description

AC/DC 42 V, 2-conductor connection, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)