
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- 8DI 5V/12V DC 0.2ms
- Product type
PLC digital input module
- Type
753-434
- No. of digital inputs (max.)
8
- Operating voltage
5 V DC
14 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
753-434
- Weight
40.393 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 8
12
100 mm
69 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
14-14 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192159 WAGO 753-434 PLC digital input module 753-434 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192159 WAGO 753-434 PLC digital input module 753-434 1 pc(s)
Description
DC 5 (12) V, 02 ms, positive switch, 1-conductor connection, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 128.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































