1/3
PLC input card
753-480
2
64 mm
12 mm
+55 °C
0 °C
IP20
(W x H x D) 12 x 64 x 100 mm
753-480
54 g
DIN rail
100 mm
Inputs: 2, galvanically isolated from each other.
Via the system voltage/DC
not relevant
Datasheet 192186 WAGO 753-480 PLC input card 753-480 1 pc(s)
User & Safety Instructions 192186 WAGO 753-480 PLC input card 753-480 1 pc(s)
€ 393.49*
The necessary accessories are required to use the article as described.