• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-9504/040-000 Sensor/actuator splitter/adapter M12 Socket, straight 1 pc(s)

1/5
Product type
Sensor/actuator splitter/adapter
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
RJ45
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ETHERNET ADAPTER M12 SOCKET D-CODED
Type

756-9504/040-000

Product type

Sensor/actuator splitter/adapter

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

RJ45

Connection side B

RJ45

Thread type connection side

M12

Coding

D

Seal type

Screw-on

Manufacturer part #

756-9504/040-000

Industrial packaging

Yes

Content

1 pc(s)

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546651 WAGO 756-9504/040-000 Sensor/actuator splitter/adapter M12 Socket, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546651 WAGO 756-9504/040-000 Sensor/actuator splitter/adapter M12 Socket, straight 1 pc(s)

Description

D-coded/RJ-45 socket, axial.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)