• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-9115/030-000 Sensor/actuator connector M8 Socket, right angle No. of pins (RJ): 3 5 pc(s)

1/4
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 30.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connectors for sensor/actuator cable

  • 756-9115/030-000
  • Industrial packaging with 5 pieces

Technical specifications

  • M8 BU WINKL 3-POL EINDRING
Type

756-9115/030-000

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

Customisable

No. of pins

3

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Press-in

Factory colour

Black

Thread type connection side

M8

max. cross section

0.34 mm²

Min. cross section

0.14 mm²

Seal type

Screw-on

Manufacturer part #

756-9115/030-000

Industrial packaging

Yes

Content

5 pc(s)

Cable diameter (details)

5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 546585 WAGO 756-9115/030-000 Sensor/actuator connector M8 Socket, right angle No. of pins (RJ): 3 5 pc(s)

User & Safety Instructions

User & Safety Instructions 546585 WAGO 756-9115/030-000 Sensor/actuator connector M8 Socket, right angle No. of pins (RJ): 3 5 pc(s)

Description

3-pin, M8-socket, angled.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)