• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-9206/050-000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 5 pc(s)

1/4
Product type
Sensor/actuator connector
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, right angle
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 39.00 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connectors for sensor/actuator cable

  • 756-9206/050-000
  • Industrial packaging with 5 pieces

Technical specifications

  • M12 ST WINKL 5-POL FEDER PG9
Type

756-9206/050-000

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Connector standard

Sensor connector

Connection side A

M12 plug, right angle

Connection side B

Customisable

No. of pins

5

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Screw terminal

Factory colour

Black

Thread type connection side

M12

max. cross section

0.25 mm²

Min. cross section

0.25 mm²

Seal type

Screw-on

Manufacturer part #

756-9206/050-000

Industrial packaging

Yes

Content

5 pc(s)

Cable diameter (details)

6 mm

Documents & Downloads

Datasheet

Datasheet 546607 WAGO 756-9206/050-000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 5 pc(s)

User & Safety Instructions

User & Safety Instructions 546607 WAGO 756-9206/050-000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 5 pc(s)

Description

5-pin, M12 plug, angled.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)