• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-109/000-036 Edge connector (sockets) 25 pc(s)

1/2
Product type
Edge connector (sockets)
Content
25 pc(s)
Case material
PA
Manufacturer part #
769-109/000-036
Type
769-109/000-036
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor-receptacle CAGE CLAMP®, green-yellow/gray

  • Content 25 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Case material

PA

Manufacturer part #

769-109/000-036

Content

25 pc(s)

Type

769-109/000-036

Cross section

4 mm²

Test current

32 A

Operation

Operating tool

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636089 WAGO 769-109/000-036 Edge connector (sockets) 25 pc(s)

Description

CAGE CLAMP®, green-yellow/GRAY

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.