• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-201 Base terminal 5 mm Plug & Clip Grey 50 pc(s) Package

1/2
Packaging type
Package
Product type
Base terminal
Connection
Plug & Clip
Nominal current - rounded value
32 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-pin base terminal

  • 769-201

Technical specifications

Packaging type

Package

Product type

Base terminal

Features

+ shielding conductor

Connection

Plug & Clip

Clamp width

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

250 V

Manufacturer part #

769-201

Content

50 pc(s)

Industrial packaging

Yes

Type

769-201

Dim

(L x W x H) 5 x 5 x 28.50 mm

Width

5 mm

Height

28.50 mm

Length

5 mm

Contamination level

3

Weight

11.9 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655697 WAGO 769-201 Base terminal 5 mm Plug & Clip Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655697 WAGO 769-201 Base terminal 5 mm Plug & Clip Grey 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.