• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-228/281-410 Diode terminal 5 mm Pull spring Grey 100 pc(s) Package

1/2
Packaging type
Package
Product type
Diode terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-Pin-Diodenbasisklemme

  • 769-228/281-410

Technical specifications

Packaging type

Package

Product type

Diode terminal

Features

+ 1 diode

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Nominal voltage

250 V

Manufacturer part #

769-228/281-410

Content

100 pc(s)

Industrial packaging

Yes

Type

769-228/281-410

Dim

(L x W x H) 5 x 5 x 28.50 mm

Width

5 mm

Height

28.50 mm

Length

5 mm

Weight

4.45 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655649 WAGO 769-228/281-410 Diode terminal 5 mm Pull spring Grey 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655649 WAGO 769-228/281-410 Diode terminal 5 mm Pull spring Grey 100 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.