1/2
Package
Mains connector
Socket, straight
2
Pull spring
250 V
White
25 pc(s)
25 A
25 A
20 - 12
770-122/041-000
Yes
4.00 mm²
4.00 mm² (max)
A
Copper alloy
2
24.6 mm
15.9 mm
WINSTA MIDI
770-122/041-000
71 mm
not relevant
Datasheet 653812 WAGO 770-122/041-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A White 25 pc(s) Package
User & Safety Instructions 653812 WAGO 770-122/041-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A White 25 pc(s) Package
The necessary accessories are required to use the article as described.