
1/2
Package
Mains connector
Plug, straight
3
Pull spring
250 V
White
100 pc(s)
25 A
25 A
770-438
Yes
A
Copper alloy
3
31.1 mm
24.8 mm
WINSTA MIDI
770-438
16.55 mm
31.1
Plug
TRUE
11.65 mm
Spring clamp connection
White
Integrated in plug-in connector
25 A
250 V
3
21 m
Polyamide (PA)
Tinned
3
Straight
TRUE
4 kV
1 mΩ
Other
IP20
L, N, PE
White
0.028
not relevant
Datasheet 654077 WAGO 770-438 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A White 100 pc(s) Package
User & Safety Instructions 654077 WAGO 770-438 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A White 100 pc(s) Package