

Rail mounted PSU (DIN)
77 V DC
24 V DC
140 V DC
2 A
2 A
Fixed voltage
1
24 V DC
2 x
Spring-loaded terminal
(L x W x H) 59 x 72 x 89 mm
250 g
24 V DC
24 V DC
787-1014
1 pc(s)
Regulated
72 mm
89 mm
59 mm
EPSITRON
Spring terminals
2000 mA
110 VDC
24 V DC
72
89 mm
72 mm
FALSE
FALSE
4
DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 1214647 WAGO 787-1014 Rail mounted PSU (DIN) 24 V DC 2 A No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 1214647 WAGO 787-1014 Rail mounted PSU (DIN) 24 V DC 2 A No. of outputs:2 x Content 1 pc(s)
€ 229.97€ 229.47*
The necessary accessories are required to use the article as described.