• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 787-907 Rail mounted PSU (DIN) 30 V DC 0.9 A No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

88 V AC

Input voltage (max.)

264 V AC

Max. output current

0.9 A

Output current (max.) - rounded

900 mA

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

30 V DC

No. of outputs

1 x

Connection

Spring-loaded terminal

Output voltage (max.)

30 V DC

Output voltage (min.)

30 V DC

Manufacturer part #

787-907

Content

1 pc(s)

Type

EPSITRON

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1214669 WAGO 787-907 Rail mounted PSU (DIN) 30 V DC 0.9 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1214669 WAGO 787-907 Rail mounted PSU (DIN) 30 V DC 0.9 A No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)