Industrial Ethernet switch
1000 MBit/s
10 / 100 / 1000 MBit/s
Unmanaged switch
5
5 x
Yes
0.19
23.4 mm
73.8 mm
109.2 mm
852-1111
Gigabit LAN (1 Gbps)
9 V DC
12 V DC
24 V DC
36 V DC
48 V DC
80 °C
-40 °C
5 ports
70 °C
-40 °C
yes
Datasheet 1590199 WAGO 852-1111 852-1111 Industrial Ethernet switch 5 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions 1590199 WAGO 852-1111 852-1111 Industrial Ethernet switch 5 ports 10 / 100 / 1000 MBit/s
Conformity certificate 1590199 WAGO 852-1111 852-1111 Industrial Ethernet switch 5 ports 10 / 100 / 1000 MBit/s
The necessary accessories are required to use the article as described.