• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 852-1112 852-1112 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial-ECO-switch, 8-port 1000Base-T

  • ETHERNET ports 10/100/1000 Mbps
  • Diagnostic LEDs on the front panel
  • Supports auto MDI/MDI-X functions
  • Half or full duplex transmission mode per port
  • Integrated address look-up table
  • Overvoltage protection
  • IEEE 802.3x flow control for full duplex operation
  • For DIN 35 rail

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

Weight

0.62

Width

46 mm

Height

99.6 mm

Depth

116 mm

Type

852-1112

Operating voltage

9 V DC

12 V DC

24 V DC

36 V DC

48 V DC

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

Port

8 ports

Max. operating temperature

60 °C

Min. operating temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1590198 WAGO 852-1112 852-1112 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1590198 WAGO 852-1112 852-1112 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s

Conformity certificate

Conformity certificate 1590198 WAGO 852-1112 852-1112 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s

Description

The 852-1112 is an Industrial Ethernet Switch with 8 1000Base-T-Ports, Auto negotiation and auto-MDI/MDI-X detection on every port. By the eight ports of the switch can be several segments for the reduction
The network overload can be formed and each user can be assigned to a separate node bandwidth. The 852-1112 is a cost-effective solution to the growing demand for IP-based, industrial communication to be able to react. The switch is easy to configure and install and is particularly suitable for small and medium-sized networks.

Properties:
8-ETHERNET-Ports 10/100/1000 Mbps auto-negotiation · Diagnostic LEDs on the front side · Supports Auto MDI/MDI-X functions · Half- or full-duplex transmission mode per port · Store-and-forward switching method · Integrated address look-Up-Tabelle, supports up to 8000 · Absolute MAC addresses · Overvoltage protection · IEEE 802.3x flow control at full duplex operation · For mounting rail DIN 35.

This text is machine translated.