1/3
Piece
Dual port LED terminal
+ red LED
Pull spring
L
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
5 mm
2
2
4
Grey
0.025 A
25 mA
24 V
6 mm
6 mm
870-543/281-434
50 pc(s)
Yes
870-543/281-434
(L x W x H) 5 x 5 x 40 mm
5 mm
40 mm
5 mm
9.466 g
V0
Grey
Thermoplastic
not relevant
Datasheet 655657 WAGO 870-543/281-434 Dual port LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions 655657 WAGO 870-543/281-434 Dual port LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.