• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-543/281-413 Dual port LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece

1/3
Packaging type
Piece
Product type
Dual port LED terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double level LED terminal

  • 870-543/281-413
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Dual port LED terminal

Features

+ red LED

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

0.025 A

Nominal current - rounded value

25 mA

Nominal voltage

24 V

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Manufacturer part #

870-543/281-413

Content

50 pc(s)

Industrial packaging

Yes

Type

870-543/281-413

Dim

(L x W x H) 5 x 5 x 40 mm

Width

5 mm

Height

40 mm

Length

5 mm

Weight

9.4 g

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655656 WAGO 870-543/281-413 Dual port LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 655656 WAGO 870-543/281-413 Dual port LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.