1/3
Piece
Mains connector
Socket, straight
2
Pull spring
250 V
Light green
50 pc(s)
16 A
16 A
22 - 16
890-762
Yes
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
B
Copper alloy
2
19.8 mm
16 mm
WINSTA MINI
890-762
39.85 mm
Datasheet 654192 WAGO 890-762 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 16 A Light green 50 pc(s) Piece
User & Safety Instructions 654192 WAGO 890-762 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 16 A Light green 50 pc(s) Piece
The necessary accessories are required to use the article as described.