
1/3
Piece
Mains connector
Socket, straight
3
Pull spring
250 V
Light green
50 pc(s)
16 A
16 A
22 - 16
890-763/073-000
Yes
B
Copper alloy
3
24.2 mm
16 mm
WINSTA MINI
890-763/073-000
39.85 mm
Datasheet 657394 WAGO 890-763/073-000 Mains connector WINSTA MINI Socket, straight Total number of pins: 3 16 A Light green 50 pc(s) Piec
User & Safety Instructions 657394 WAGO 890-763/073-000 Mains connector WINSTA MINI Socket, straight Total number of pins: 3 16 A Light green 50 pc(s) Piec
The necessary accessories are required to use the article as described.